Reference Only
NX-SOH200
Safety Relays NX Safety, 2out 2A.
Datasheet
NX-SOH200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Contact Termination | Clamp | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Safety Relays | |
| Product | Industrial Relays | |
| Series | NX-S | |
| Subcategory | Relays | |
| Switching Voltage | 24 VDC | |
| Tradename | Sysmac | |
| Width | 14.1 mm | |
| Part # Aliases | NXSOH200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Lead titanium trioxide (12060-00-3);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?