Reference Only

NX-SOD400

Safety Relays NX Safety, 4out 0.5A.

Manufacturer:

Mfr Part:
NX-SOD400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySafety Relays
Contact TerminationClamp
Mounting StyleDIN Rail Mount
Product TypeSafety Relays
ProductIndustrial Relays
SeriesNX-S
SubcategoryRelays
Switching Voltage24 VDC
TradenameSysmac
Width12 mm
Part # AliasesNXSOD400

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109160
TARIC8537109199
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium trioxide (12060-00-3);Lead (7439-92-1);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$450.84$450.84
$401.34$4,013.40
$383.17$9,579.25
Need more?
Contact Us