Reference Only
NX-SID800
Safety Relays NX Safety 8IN, Standard.
Datasheet
NX-SID800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Contact Termination | Clamp | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Safety Relays | |
| Product | Industrial Relays | |
| Series | NX-S | |
| Subcategory | Relays | |
| Switching Voltage | 24 VDC | |
| Tradename | Sysmac | |
| Width | 12 mm | |
| Part # Aliases | NXSID800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium trioxide (12060-00-3);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $644.50 | $644.50 | |
| $573.83 | $5,738.30 |
Need more?