Reference Only
NX-PG0112
I/O Controllers 1CH Pulse Output NPN.
Datasheet
NX-PG0112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Controllers | |
| Type | Pulse Output Unit | |
| Number of Outputs | 3 Output | |
| Analog / Digital | Digital | |
| Output Type | NPN Open Collector | |
| Mounting Style | Panel Mount | |
| Size | 12 mm x 100 mm x 71 mm | |
| Number of Inputs | 2 Input | |
| Display Type | None | |
| Series | NX | |
| Product Type | I/O Controllers | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 24 V | |
| Tradename | Sysmac | |
| Part # Aliases | NXPG0112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead titanium trioxide (12060-00-3) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $747.33 | $747.33 | |
| $697.51 | $6,975.10 |
Need more?