
NX-PD1000
Controller Accessories NXBus&IO PwrFeed 24VDC Non Iso.
Datasheet
NX-PD1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | NXPD | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Tradename | Sysmac | |
| Part # Aliases | NXPD1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $157.19 | $157.19 | |
| $150.64 | $1,506.40 | |
| $137.52 | $3,438.00 | |
| $128.29 | $6,414.50 |
Need more?