Reference Only

NX-PA9001

Power Supplies - DIN Rail Mount Sysmac NX Power Supply AC.

Manufacturer:

Mfr Part:
NX-PA9001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power90 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 12 A
IndustryIndustrial
Length100 mm (3.937 in)
Width80 mm (3.15 in)
Height100 mm (3.937 in)
ProductSwitching Supplies
SeriesNJ-PA/PD
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Part # AliasesNXPA9001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,379.67$1,379.67
Need more?
Contact Us