Reference Only
NX-OD4256
I/O Modules NX 8Pt 12-24VDC PNP Trans Out.
Datasheet
NX-OD4256 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Output Voltage | 24 V | |
| Output Current | 4 A | |
| Output Type | PNP | |
| Termination Style | Screwless | |
| Product Type | I/O Modules | |
| Series | NXOD | |
| Subcategory | I/O Modules | |
| Tradename | Sysmac | |
| Part # Aliases | NXOD4256 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.57 | $168.57 | |
| $165.35 | $4,133.75 | |
| $161.37 | $8,068.50 |
Need more?