Reference Only
NX-OD3257
I/O Modules NX 4Pt 24VDC PNPTrans HiSpdOut.
Datasheet
NX-OD3257 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Output Voltage | 24 V | |
| Output Current | 2 A | |
| Output Type | PNP | |
| Termination Style | Screwless | |
| Product Type | I/O Modules | |
| Series | NXOD | |
| Subcategory | I/O Modules | |
| Tradename | Sysmac | |
| Part # Aliases | NXOD3257 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $218.90 | $218.90 | |
| $185.91 | $1,859.10 | |
| $183.03 | $4,575.75 | |
| $180.56 | $9,028.00 |
Need more?