Reference Only
NX-OD3256
I/O Modules NX 4Pt 12-24VDC PNP Trans Out.
Datasheet
NX-OD3256 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Output Voltage | 24 V | |
| Output Current | 2 A | |
| Output Type | PNP | |
| Termination Style | Screwless | |
| Product Type | I/O Modules | |
| Series | NXOD | |
| Subcategory | I/O Modules | |
| Tradename | Sysmac | |
| Part # Aliases | NXOD3256 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.74 | $110.74 | |
| $106.03 | $1,060.30 | |
| $104.76 | $2,619.00 | |
| $102.54 | $5,127.00 | |
| $98.99 | $9,899.00 |
Need more?