Reference Only
NX-OD3153
I/O Modules NX 4Pt 24VDC NPNTrans HiSpdOut.
Datasheet
NX-OD3153 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Product Type | I/O Modules | |
| Series | NXOD | |
| Subcategory | I/O Modules | |
| Tradename | Sysmac | |
| Part # Aliases | NXOD3153 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $208.92 | $208.92 | |
| $197.20 | $1,972.00 | |
| $194.24 | $4,856.00 | |
| $190.66 | $9,533.00 |
Need more?