Reference Only
NX-ID5342
I/O Controllers NX 16Pt, 24 VDC NPN Input.
Datasheet
NX-ID5342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Controllers | |
| Series | NXID | |
| Product Type | I/O Controllers | |
| Subcategory | Controllers | |
| Tradename | Sysmac | |
| Part # Aliases | NXID5342 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896085 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $188.58 | $188.58 | |
| $175.25 | $1,752.50 | |
| $175.23 | $4,380.75 |
Need more?