Reference Only
NX-ID4442
I/O Controllers NX 8Pt, 24 VDC PNP Input.
Datasheet
NX-ID4442 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Controllers | |
| Series | NXID | |
| Product Type | I/O Controllers | |
| Subcategory | Controllers | |
| Tradename | Sysmac | |
| Part # Aliases | NXID4442 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538100000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.40 | $111.40 | |
| $104.61 | $1,046.10 | |
| $101.81 | $2,545.25 | |
| $98.30 | $4,915.00 | |
| $94.92 | $9,492.00 |
Need more?