Reference Only
NX-EC0222
Controller Accessories NX 2Pt Inc Enc 24V PNP.
Datasheet
NX-EC0222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | NXEC | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Tradename | Sysmac | |
| Part # Aliases | NXEC0222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead titanium trioxide (12060-00-3) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $773.17 | $773.17 |
Need more?