
NX-EC0142
I/O Modules NX 1Pt Inc Enc 5V PNP.
Datasheet
NX-EC0142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Product Type | I/O Modules | |
| Series | NXEC | |
| Subcategory | I/O Modules | |
| Tradename | Sysmac | |
| Part # Aliases | NXEC0142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium trioxide (12060-00-3);Lead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $784.71 | $784.71 |
Need more?