Reference Only
NX-EC0112
I/O Modules 1CH 24V Encoder Input NPN.
Datasheet
NX-EC0112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | NXEC0112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---