Reference Only
NX-CT2220
New Product
I/O Modules .
Datasheet
NX-CT2220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Counter Units | |
| Input Voltage | 4.5 VDC to 5.5 VDC, 20.4 VDC to 28.8 VDC | |
| Input Current | 5.3 mA | |
| Output Voltage | 5 VDC to 24 VDC | |
| Output Current | 1.8 A | |
| Output Type | PNP | |
| Termination Style | Screwless Clamp | |
| IP Rating | IP20 | |
| Isolation | Isolated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | I/O Modules | |
| Series | NX-CT | |
| Subcategory | I/O Modules | |
| Part # Aliases | NXCT2220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,139.58 | $1,139.58 | |
| $1,072.98 | $10,729.80 |
Need more?