Reference Only

NX-CIF101

Interface Modules NX IO Serial RS-232C 1port.

Manufacturer:

Mfr Part:
NX-CIF101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterface Modules
ProductSerial Communication Cards
TypeRS-232
Number of Ports1 Port
Maximum Data Rate230.4 kb/s
Interface TypeRS-232
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Product TypeInterface Modules
SubcategoryEmbedded Solutions
Part # AliasesNXCIF101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504404000
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us