
NV3W-MR40
Obsolete
Display Modules NV HMI 3.1"LEDWh/Rd 422A/485
Datasheet
NV3W-MR40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Display Modules | |
| Product | LCD Displays | |
| Type | Non-Touch | |
| Diagonal | 3.1 in | |
| Display Resolution - Pixels | 128 x 64 | |
| Interface Type | RS-422A, RS-485 | |
| Backlighting | LED | |
| Operating Supply Current | 80 mA | |
| Operating Supply Voltage | 24 V | |
| Product Type | Display Modules | |
| Subcategory | Displays | |
| Part # Aliases | NV3WMR40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?