Reference Only

MGN2CM-AC120

Industrial Relays DPDT Long AC240 Mag Blow-out Version.

Manufacturer:

Mfr Part:
MGN2CM-AC120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleChassis Mount
ProductPower Relays
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Contact Current Rating30 A
Coil TypeNon-Latching
Coil Voltage120 VAC
Coil Resistance295 Ohms
Coil Current79 mA
Switching Voltage600 VAC, 28 VDC
SeriesMGN
Power Consumption9.5 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases7270306 MGN2CMAC120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.67$111.67
$107.74$1,077.40
$80.71$2,017.75
Need more?