Reference Only

MGN2C-AC480

Industrial Relays Power Relay.

Manufacturer:

Mfr Part:
MGN2C-AC480

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
ProductPower Relays
Relay Contact FormDPDT (2 Form C)
Coil TypeNon-Latching
Coil Voltage480 VAC
SeriesMGN
Power Consumption9.5 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesMGN2CAC480

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.00$157.00
$119.84$1,198.40
$119.83$5,991.50
$118.59$11,859.00
Need more?
Contact Us