Reference Only

MGN2C-AC240

Industrial Relays DPDT Long Size AC 240.

Manufacturer:

Mfr Part:
MGN2C-AC240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleChassis Mount
ProductPower Relays
TypeHeavy Duty
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Contact Current Rating30 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage240 VAC
Coil Resistance1.17 kOhms
Coil Current40 mA
Switching Voltage600 VAC, 28 VDC
Contact MaterialSilver
SeriesMGN
Length84.33 mm
Width63.5 mm
Height60.45 mm
Enclosure TypeOpen
Power Consumption9.5 VA
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases7270276 MGN2CAC240

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.05$77.05
$68.61$686.10
$65.51$1,637.75
$63.26$3,163.00
$61.08$6,108.00
Need more?