Reference Only
MGN2AM-AC120
Industrial Relays Deltrol Power Relay.
Datasheet
MGN2AM-AC120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Power Relays | |
| Type | Heavy Duty | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC | |
| Coil Resistance | 295 Ohms | |
| Coil Current | 79 mA | |
| Switching Voltage | 600 VAC, 28 VDC | |
| Contact Material | Silver | |
| Series | MGN | |
| Length | 84.33 mm | |
| Width | 63.5 mm | |
| Height | 60.45 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | MGN-2AM-AC120 MGN2AMAC120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $140.00 | $140.00 | |
| $94.11 | $941.10 | |
| $89.01 | $2,225.25 | |
| $86.47 | $4,323.50 |
Need more?