Reference Only
MGN2A-DC48
Industrial Relays Power Relay.
Datasheet
MGN2A-DC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | DPST (2 Form A) | |
| Coil Type | Non-Latching | |
| Coil Voltage | 48 VDC | |
| Series | MGN | |
| Power Consumption | 2 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | MGN2ADC48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.00 | $84.00 | |
| $57.78 | $577.80 | |
| $55.73 | $1,393.25 | |
| $53.62 | $2,681.00 |
Need more?