Reference Only
MGN2A-DC24
Industrial Relays SHRT DPST-NO 24VDC.
Datasheet
MGN2A-DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Power Relays | |
| Type | Heavy Duty | |
| Contact Termination | Screw | |
| Relay Contact Form | DPST (2 Form A) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 83.3 mA | |
| Switching Voltage | 600 VAC, 28 VDC | |
| Contact Material | Silver | |
| Series | MGN | |
| Length | 84.33 mm | |
| Width | 63.5 mm | |
| Height | 60.45 mm | |
| Power Consumption | 2 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7270227 MGN2ADC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.00 | $82.00 | |
| $54.86 | $548.60 | |
| $52.25 | $1,306.25 | |
| $49.75 | $2,487.50 |
Need more?