Reference Only

MGN2A-AC240

Industrial Relays DPST Short Size AC 240.

Manufacturer:

Mfr Part:
MGN2A-AC240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeHeavy Duty
Contact TerminationScrew
Relay Contact FormDPST (2 Form A)
Contact Current Rating30 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage240 VAC
Coil Resistance1.17 kOhms
Coil Current40 mA
Switching Voltage600 VAC, 28 VDC
Contact MaterialSilver
SeriesMGN
Length84.33 mm
Width63.5 mm
Height60.45 mm
Power Consumption9.5 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases7269808 MGN2AAC240

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.17$82.17
$82.16$4,108.00
Need more?