Reference Only
MGN1B-AC480
Industrial Relays Power Relay.
Datasheet
MGN1B-AC480 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Heavy Duty | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form B) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 480 VAC | |
| Coil Resistance | 4.86 kOhms | |
| Switching Voltage | 600 VAC, 28 VDC | |
| Contact Material | Silver | |
| Series | MGN | |
| Length | 63.5 mm | |
| Width | 63.5 mm | |
| Height | 55.88 mm | |
| Power Consumption | 9.5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | MGN1BAC480 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.23 | $83.23 | |
| $81.07 | $810.70 | |
| $78.33 | $1,958.25 | |
| $75.86 | $3,793.00 | |
| $73.85 | $7,385.00 |
Need more?