Reference Only

MGN1A-DC24

Industrial Relays POWER RELAY.

Manufacturer:

Mfr Part:
MGN1A-DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleChassis Mount
ProductPower Relays
TypeHeavy Duty
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating30 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance290 Ohms
Coil Current83.3 mA
Switching Voltage600 VAC, 28 VDC
Contact MaterialSilver
SeriesMGN
Length63.5 mm
Width63.5 mm
Height55.88 mm
Power Consumption2 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesMGN1ADC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 58 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.50$76.50
$53.73$537.30
$52.19$1,304.75
$50.65$2,532.50
Need more?