Reference Only

MGN1A-AC24

Industrial Relays 30 AMP 24VAC SPST NO.

Manufacturer:

Mfr Part:
MGN1A-AC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleChassis Mount
ProductPower Relays
TypeHeavy Duty
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating30 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Resistance11.5 Ohms
Coil Current396 mA
Switching Voltage600 VAC, 28 VDC
Contact MaterialSilver
SeriesMGN
Length63.5 mm
Width63.5 mm
Height55.88 mm
Power Consumption9.5 VA
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesMGN1AAC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.00$69.00
$44.55$445.50
$43.92$2,196.00
$42.98$4,298.00
Need more?
Contact Us