Reference Only
M22-00
LED Mounting Hardware INDICATOR BODY W/O Votage.
Datasheet
M22-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Mounting Hardware | |
| Product | LED Mounting Sockets | |
| Color | Black | |
| Series | M22 | |
| Mounting Style | Panel Mount | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication | |
| Water / Moisture Rating | Moisture Sealed | |
| Part # Aliases | M2200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.81 | $8.81 | |
| $6.69 | $66.90 | |
| $5.45 | $545.00 | |
| $4.93 | $2,465.00 | |
| $4.73 | $4,730.00 | |
| $4.58 | $11,450.00 |
Need more?