Reference Only
M16-T1
LED Mounting Hardware SOCKET 120V XFMR.
Datasheet
M16-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Mounting Hardware | |
| Product | LED Mounting Sockets | |
| Color | Black | |
| Series | M16 | |
| Mounting Style | Panel Mount | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication | |
| Part # Aliases | M16T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.85 | $53.85 | |
| $49.77 | $497.70 | |
| $47.53 | $4,753.00 |
Need more?