Reference Only
LG2-DB DC12
Industrial Relays VOLTAGE SENSOR.
Datasheet
LG2-DB DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Product Type | Industrial Relays | |
| Product | Monitoring Relays | |
| Type | Voltage Monitor | |
| Length | 50.5 mm | |
| Mounting Style | Socket | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Contact Current Rating | 5 A | |
| Contact Termination | Plug Pin | |
| Height | 86 mm | |
| Relay Contact Form | DPDT (2 Form C) | |
| Subcategory | Relays | |
| Switching Voltage | 12 VDC to 100 VDC | |
| Width | 38.5 mm | |
| Part # Aliases | LG2DBDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---