Reference Only
K8DT-TH2CD
Industrial Relays Temp Montrg Rely TC/RTD, Push In.
Datasheet
K8DT-TH2CD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Protection Relays | |
| Type | Temperature Monitor | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Screw | |
| Coil Type | Latching | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Coil Current | 5 A | |
| Switching Voltage | 250 VAC | |
| IP Rating | IP20 | |
| Length | 90 mm | |
| Width | 17.5 mm | |
| Height | 90 mm | |
| Current Rating | 10 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K8DTTH2CD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $249.88 | $249.88 | |
| $211.68 | $2,116.80 | |
| $198.49 | $4,962.25 | |
| $189.83 | $9,491.50 |
Need more?