Reference Only

K8DT-TH1CD

Industrial Relays Temp Montrg Rely TC/RTD, Push In.

Manufacturer:

Mfr Part:
K8DT-TH1CD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductProtection Relays
TypeTemperature Monitor
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating5 A
Coil TerminationScrew
Coil TypeLatching
Coil Voltage24 VAC, 24 VDC
Switching Voltage250 VAC
IP RatingIP20
Length90 mm
Width17.5 mm
Height90 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesK8DTTH1CD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$187.87$187.87
Need more?
Contact Us