Reference Only

K8DT-AW1TA

Industrial Relays OvrUndrTransNPN Push In, 2-500mA.

Manufacturer:

Mfr Part:
K8DT-AW1TA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Type1-Phase Current Relay
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating2 mA to 500 mA
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage100 VAC to 240 VAC
Switching Voltage240 VAC
IP RatingIP20
Length90 mm
Width17.5 mm
Height90 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesK8DTAW1TA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.66$238.66
$237.45$2,374.50
$233.96$5,849.00
Need more?
Contact Us