Reference Only
K8DT-AS1CA
Industrial Relays Curnt Rely 2 to 500mA, Push In.
Datasheet
K8DT-AS1CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Series | K8DT-AS | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K8DTAS1CA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $244.21 | $244.21 | |
| $199.19 | $1,991.90 | |
| $192.95 | $4,823.75 | |
| $185.60 | $9,280.00 |
Need more?