Reference Only
K8DS-PM2
Industrial Relays 17.5 mm 3-phase Sequence & Pha.
Datasheet
K8DS-PM2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Type | Phase-loss Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Switching Voltage | 480 VAC | |
| IP Rating | IP20 | |
| Series | K8DS-PM | |
| Length | 80 mm | |
| Width | 17.5 mm | |
| Height | 74 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K8DSPM2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lea |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---