Reference Only

K8DS-PH1 200/480VAC

Industrial Relays Thin Phse Sequence/Loss.

Manufacturer:

Mfr Part:
K8DS-PH1 200/480VAC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypePhase-loss Relay
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating5 A
Coil TerminationScrew
Coil TypeNon-Latching
Switching Voltage480 VAC
IP RatingIP20
SeriesK8DS-PH
Length80 mm
Width17.5 mm
Height74 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesK8DSPH1200480VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.81$80.81
$70.42$704.20
$65.63$1,640.75
$62.43$3,121.50
$59.59$5,959.00
Need more?