Reference Only
K8AK-VW2 24VAC/DC
Industrial Relays Volt Mntr-Indpndnt Operating Time Adj.
Datasheet
K8AK-VW2 24VAC/DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Type | Voltage Monitor | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Coil Resistance | 120 kOhms | |
| Switching Voltage | 250 VAC | |
| IP Rating | IP20 | |
| Series | K8AK | |
| Length | 100 mm | |
| Width | 22.5 mm | |
| Height | 90 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K8AKVW224VACDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333400 |
| TARIC | 9030332090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative