Reference Only

K8AK-TS1 24 VAC/VDC

Industrial Relays Thermistor Motor Protection Re.

Manufacturer:

Mfr Part:
K8AK-TS1 24 VAC/VDC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
SeriesK8AK-T
Length100 mm
Width22.5 mm
Height90 mm
Contact Current Rating5 A
Contact TerminationScrew
Mounting StyleDIN Rail
Power Consumption1 W
Product TypeIndustrial Relays
ProductMotor Protection Relays
Relay Contact Form1 Form C (SPDT-NO, NC)
SubcategoryRelays
Switching Voltage24 VAC, 24 VDC
TypePhase and Temperature Monitor, 3-Phase
Part # AliasesK8AKTS124VACVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410030
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$259.42$259.42
$227.13$2,271.30
$219.67$5,491.75
$219.65$10,982.50
Need more?
Contact Us