Reference Only
K8AK-PM2 380/480VAC
Industrial Relays 3-phase & Phase Loss.
Datasheet
K8AK-PM2 380/480VAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Series | K8AK | |
| Length | 100 mm | |
| Width | 22.5 mm | |
| Height | 90 mm | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 480 VAC | |
| Contact Current Rating | 5 A | |
| Contact Termination | Screw | |
| Current Rating | 5 A | |
| IP Rating | IP20 | |
| Mounting Style | DIN Rail | |
| Product Type | Industrial Relays | |
| Product | Industrial Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Type | Phase-loss Relay | |
| Part # Aliases | K8AKPM2380480VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $200.48 | $200.48 | |
| $189.18 | $1,891.80 | |
| $177.29 | $4,432.25 | |
| $155.52 | $7,776.00 |
Need more?