Reference Only
K8AK-PM1 200/240VAC
Industrial Relays 3-phase & Phase Loss.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Length | 100 mm | |
| Product | Industrial Relays | |
| Series | K8AK | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 240 VAC | |
| Contact Current Rating | 5 A | |
| Contact Termination | Screw | |
| Height | 90 mm | |
| IP Rating | IP20 | |
| Mounting Style | DIN Rail | |
| Product Type | Industrial Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Type | Phase-loss Relay | |
| Width | 22.5 mm | |
| Part # Aliases | K8AKPM1200240VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $225.45 | $225.45 | |
| $177.79 | $1,777.90 | |
| $172.75 | $4,318.75 | |
| $168.99 | $8,449.50 |
Need more?