Reference Only

K8AK-AW2 24 VAC/DC

Industrial Relays Slim 22.5mm SnglPhse Over/Under Current.

Manufacturer:

Mfr Part:
K8AK-AW2 24 VAC/DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
SeriesK8AK
ProductProtection Relays
TypeOver/Under-Current Relay
Coil Voltage24 VAC, 24 VDC
Contact Current Rating5 A
Mounting StyleDIN Rail
Product TypeIndustrial Relays
Relay Contact Form1 Form C (SPDT-NO, NC)
SubcategoryRelays
Switching Voltage250 VAC
Part # AliasesK8AKAW224VACDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$257.26$257.26
$220.64$2,206.40
$214.42$5,360.50
$214.41$10,720.50
Need more?
Contact Us