Reference Only

K8AK-AS2 24VAC/DC

Industrial Relays Ult-Slim 22.5mm Sngl Phse Current Monito.

Manufacturer:

Mfr Part:
K8AK-AS2 24VAC/DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductProtection Relays
TypeCurrent Monitor
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating5 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VAC, 24 VDC
Coil Resistance20 MOhms
Switching Voltage250 VAC
SeriesK8AK
Length100 mm
Width22.5 mm
Height90 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesK8AKAS224VACDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC9030332090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$194.00$194.00
$182.41$1,824.10
$176.89$8,844.50
Need more?