Reference Only
K8AK-AS1 24VAC/DC
Industrial Relays Ult-Slim 22.5mm Sngl Phse Current Monitor.
Datasheet
K8AK-AS1 24VAC/DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Switching Voltage | 250 VAC | |
| Series | K8AK | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K8AKAS124VACDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $222.78 | $222.78 | |
| $200.42 | $2,004.20 | |
| $194.45 | $4,861.25 | |
| $190.73 | $9,536.50 |
Need more?