Reference Only

K8AB-VW2 200/230VAC

Obsolete
Industrial Relays 2-60V 1-ph volt.Ry w indow comp

Manufacturer:

Mfr Part:
K8AB-VW2 200/230VAC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductProtection Relays
TypeVoltage Monitor
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TerminationScrew
Coil TypeLatching
SeriesK8AB-VW
Enclosure TypeDust Cover
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesK8ABVW2200230VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?