Reference Only
K8AB-VS3 200/230VAC
Obsolete
Industrial Relays 150-600V 1 phase vol t monitor
Datasheet
K8AB-VS3 200/230VAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Coil Termination | Screw | |
| Coil Type | Latching | |
| Contact Termination | Screw | |
| Product Type | Industrial Relays | |
| Product | Protection Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | K8AB-VS | |
| Subcategory | Relays | |
| Type | Voltage Monitor | |
| Part # Aliases | K8ABVS3200230VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?