Reference Only
K8AB-TH12S AC/DC24
Obsolete
Industrial Relays High Temp 0-1700C AC/DC24 Monitor Rly
Datasheet
K8AB-TH12S AC/DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Protection Relays | |
| Type | Temperature Monitor | |
| Series | K8AB-TH | |
| Coil Termination | Screw | |
| Coil Type | Latching | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Contact Termination | Screw | |
| Power Consumption | 2 W | |
| Product Type | Industrial Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Subcategory | Relays | |
| Part # Aliases | 1343844 K8ABTH12SACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?