Reference Only

K8AB-PM1

Obsolete
Industrial Relays Monitoring Relay

Manufacturer:

Mfr Part:
K8AB-PM1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductProtection Relays
TypeVoltage Monitor
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating6 A
Coil TerminationScrew
Coil TypeLatching
Coil Voltage220 VAC to 240 VAC
SeriesK8AB
Length100 mm
Width22.5 mm
Height90 mm
PackagingBulk
Current Rating6 A
Enclosure TypeDust Cover
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesK8ABPM1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?