Reference Only

K6PM-THS3232

Multiple Function Sensor Modules K6PM Thermal Image IR sensor.

Manufacturer:

Mfr Part:
K6PM-THS3232

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryMultiple Function Sensor Modules
ProductThermal Measurement Systems
TypeThermal Condition Monitoring Device
Operating Supply Voltage24 V
Maximum Operating Temperature+ 55 C
ApplicationThermal Condition Monitoring
Dimensions45 mm x 90 mm x 90 mm
Height90 mm
Length90 mm
Minimum Operating Temperature- 10 C
Mounting StylePanel Mount
Product TypeMultiple Function Sensor Modules
SeriesK6PM
SubcategorySensor Modules
Width45 mm
Part # AliasesK6PMTHS3232

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8471607000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,827.81$9,139.05
Need more?
Contact Us