Reference Only
K3HB-XAD 24VAC/VDC
Digital Panel Meters Process Indicator 24VAC/VDC DC Curr.
Datasheet
K3HB-XAD 24VAC/VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Digital Panel Meters | |
| Display Type | 7-Segment | |
| Equipment Type | Ammeter, Voltmeter | |
| Mounting Style | Panel Mount | |
| Product Type | Panel Meters | |
| Series | K3HB | |
| Subcategory | Test Equipment | |
| Part # Aliases | K3HBXAD24VACVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (D |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $719.00 | $719.00 | |
| $569.94 | $5,699.40 |
Need more?